RS Better World

Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 200V ac, 690 V ac

Subtotal (1 unit)*

$510.87

(exc. GST)

$561.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
149-162
Mfr. Part No.:
3UG5514-2BR20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Spring Loaded

IP Rating

IP20

Time Delay

20 ms

Minimum Operating Temperature

-25°C

Supply AC Voltage

200V ac, 690V ac

Maximum Operating Temperature

60°C

Series

3UG5

Width

22.5mm

Standards/Approvals

IEC 81346-2, EAC, CE, CCC, IEC 60068-2-27, RoHS

Height

100mm

Length

90mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
DE
The Siemens Monitoring Relay is used to monitoring of phase sequence, phase failure, phase asymmetry and undervoltage for Safety applications. It has contacts spring-loaded terminal.

IP20 protection rated

Auto RESET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy