Siemens Monitoring Relay, 3 Phase, 160/760 V ac Monitor Range, SPDT, DIN Rail, 690V ac
- RS Stock No.:
- 149-156
- Mfr. Part No.:
- 3UG5512-2AR21
- Brand:
- Siemens
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-156
- Mfr. Part No.:
- 3UG5512-2AR21
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | 45° | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 160/760 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, IEC 60068-2-27, IEC 61000-4-3, TUV, IEC 61508, UL, IP20, IEC 60068-2-6, RoHS, IEC 60529, EN ISO 13849-1, IEC 62061, RCM, IEC 60947-1, CE | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Height | 100mm | |
| Length | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function 45° | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Contact Current 5A | ||
Monitoring Voltage Range 160/760 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, IEC 60068-2-27, IEC 61000-4-3, TUV, IEC 61508, UL, IP20, IEC 60068-2-6, RoHS, IEC 60529, EN ISO 13849-1, IEC 62061, RCM, IEC 60947-1, CE | ||
Series 3UG5 | ||
Width 22.5mm | ||
Height 100mm | ||
Length 90mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Monitoring Relay 90/760 V ac Monitor Range DIN Rail, 690V ac
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range Snapped 300 V ac 0 V dc