Siemens Monitoring Relay, 3 Phase
- RS Stock No.:
- 149-143
- Distrelec Article No.:
- 304-21-191
- Mfr. Part No.:
- 3UG5511-1BR20
- Brand:
- Siemens
Subtotal (1 unit)*
$406.47
(exc. GST)
$447.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.47 |
*price indicative
- RS Stock No.:
- 149-143
- Distrelec Article No.:
- 304-21-191
- Mfr. Part No.:
- 3UG5511-1BR20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Series | 3UG5511 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Series 3UG5511 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Monitoring Relay is used to monitoring of phase sequence. It has contact screw terminal.
IP20 protection rated
Auto RESET
Related links
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Phase Monitoring Relay DPDT