Nisshinbo Micro Devices NJM2592V-TE1 ,Demodulator 24 dB, 470 MHz ,20-Pin SSOP
- RS Stock No.:
- 740-5370
- Mfr. Part No.:
- NJM2592V-TE1
- Brand:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.42
(exc. GST)
$4.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,632 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.42 | - |
| 10 - 24 | $4.29 | 2% |
| 25 - 99 | $4.19 | 5% |
| 100 - 249 | $4.13 | 6% |
| 250 + | $4.06 | 8% |
*price indicative
- RS Stock No.:
- 740-5370
- Mfr. Part No.:
- NJM2592V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Demodulator Circuit | |
| Sub Type | Demodulator | |
| Maximum Conversion Gain | 24dB | |
| Typical Noise Figure | 60dB | |
| Maximum Frequency | 470MHz | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 9V | |
| Supply Current | 2.8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Length | 6.5mm | |
| Series | NJM2592 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Demodulator Circuit | ||
Sub Type Demodulator | ||
Maximum Conversion Gain 24dB | ||
Typical Noise Figure 60dB | ||
Maximum Frequency 470MHz | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 20 | ||
Maximum Supply Voltage 9V | ||
Supply Current 2.8mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Length 6.5mm | ||
Series NJM2592 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Radio Frequency (RF), New Japan Radio
Related links
- Nisshinbo Micro Devices NJM2594V-TE1 Balanced 2 dB ,8-Pin SSOP
- Nisshinbo Micro Devices 1.5 MHz, 8-Pin 15V SSOP
- Nisshinbo Micro Devices 1.3 MHz, 8-Pin 15V SSOP
- Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- Nisshinbo Micro Devices 10 MHz, 14-Pin 14V SSOP-14
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V SSOP-8
- Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
