Nisshinbo Micro Devices NJM2594V-TE1 ,Modulator/Demodulator ,Balanced 2 dB ,8-Pin SSOP
- RS Stock No.:
- 740-5382
- Mfr. Part No.:
- NJM2594V-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 484 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.38 |
| 10 - 49 | $5.20 |
| 50 + | $5.11 |
*price indicative
- RS Stock No.:
- 740-5382
- Mfr. Part No.:
- NJM2594V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Demodulator Circuit | |
| Sub Type | Modulator/Demodulator | |
| Modulation Type | Balanced | |
| Maximum Conversion Gain | 2dB | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 9V | |
| Supply Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Series | NJM2594 | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Demodulator Circuit | ||
Sub Type Modulator/Demodulator | ||
Modulation Type Balanced | ||
Maximum Conversion Gain 2dB | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 9V | ||
Supply Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Series NJM2594 | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Modulation/Demodulation/Mixer ICs, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM2592V-TE1 470 MHz ,20-Pin SSOP
- Modulator/Demodulator 8-Pin DMP
- onsemi MC1496DR2G Balanced14-Pin SOIC
- MC1496BDR2GModulator/Demodulator 14-Pin SOIC
- MC1496BDGModulator/Demodulator 14-Pin SOIC
- MC1496DGModulator/Demodulator 14-Pin SOIC
- onsemi Balanced14-Pin SOIC
- NJM2591V-TE116-Pin SSOP
