- RS Stock No.:
- 248-4233
- Mfr. Part No.:
- NJM12904R-TE1
- Brand:
- Nisshinbo Micro Devices
Available for back order.
Price (ex. GST) Each (On a Reel of 2000)
$0.457
(exc. GST)
$0.503
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.457 | $914.00 |
4000 - 4000 | $0.388 | $776.00 |
6000 + | $0.35 | $700.00 |
*price indicative
- RS Stock No.:
- 248-4233
- Mfr. Part No.:
- NJM12904R-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio is a single-supply dual operational amplifier which can operate from 2V supply. It is suitable for low voltage operation and any other kind of signal amplifier.
Operating Voltage is +2V to +14V
Bipolar Technology
Bipolar Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 15 V |
Typical Gain Bandwidth Product | 1.5MHz |
Related links
- NJM12904R-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2115M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM4565V-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2122M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2115V-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2068M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM4556AV-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp,...