Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 8-Pin 18V SSOP-8
- RS Stock No.:
- 248-4284
- Mfr. Part No.:
- NJM4565V-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4284
- Mfr. Part No.:
- NJM4565V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SSOP-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 18V | |
| Input Bias Current | 50 to 200 nA | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 4V/μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM4565 | |
| Automotive Standard | No | |
| Output Current | 25mA | |
| Input Offset Current | 2 to 50 nA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SSOP-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 18V | ||
Input Bias Current 50 to 200 nA | ||
Vos - Input Offset Voltage 0.5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 4V/μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM4565 | ||
Automotive Standard No | ||
Output Current 25mA | ||
Input Offset Current 2 to 50 nA | ||
The New Japan Radio is a high-gain, wide-bandwidth, dual low noise operational amplifier capable of driving 20V peak-to-peak into 400Ω loads.
Bipolar Technology
Operating Voltage is ±4V to ±18V
Related links
- NJM4565V-TE1 Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- NJM4556AV-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM082BV-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
- Nisshinbo Micro Devices 14-Pin 18V SSOP-14
