Murata 680 pF, 16V dc, ±10 %, Surface
- RS Stock No.:
- 798-6787
- Mfr. Part No.:
- GRM033R11C681KA01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-6787
- Mfr. Part No.:
- GRM033R11C681KA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680pF | |
| Voltage | 16V dc | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680pF | ||
Voltage 16V dc | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0201 R Dielectric
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 2633925
- Mfr. Part No. 885012006028
Each (On a Tape of 100)
$0.043
- RS Stock No. 2633925P
- Mfr. Part No. 885012006028
Each (Supplied on a Reel)
$0.043
- RS Stock No. 2633924
- Mfr. Part No. 885012006028
Each (On a Reel of 4000)
$0.04
- RS Stock No. 2634139P
- Mfr. Part No. 885012207050
Each (Supplied on a Reel)
$0.107
Related links
- Murata 680 pF ±10 %, Surface Mount
- Murata 680 pF ±10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 1 %, Surface Mount









