Murata 680 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$150.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.015$150.00-
50000 +$0.013$130.0013%

*price indicative

RS Stock No.:
247-7815
Mfr. Part No.:
GCM1555C1H681FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

1 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Height

500μm

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 680 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy