Murata 680 pF Multilayer Ceramic Capacitor, 300V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.54

(exc. GST)

$24.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$4.508$22.54-
625 - 1245$4.392$21.962%
1250 +$4.33$21.653%

*price indicative

RS Stock No.:
174-6382
Mfr. Part No.:
DK1B3EA681K86RBH01
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

680pF

Voltage

300V ac

Construction

Stacked

Mount Type

Surface

Packaging

330 mm Dia Reel Type

Dielectric

B

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Series

DK1

Height

2.5mm

Standards/Approvals

UL 60384-14, EN 60384-14, IEC 60384-14, RoHS

Width

6mm

Length

8mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TH
Resin Molding SMD Type Ceramic Capacitors for General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy