Murata 680 pF, 25V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-5757
Mfr. Part No.:
GRM033B11E681KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680 pF

Voltage

25 V dc

Tolerance

±10 %

Mount Type

Surface

Height

300 μm

Length

600 μm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Package/Case

0201

Series

GRM

Murata GRM 0201 B Dielectric


GRM High Dielectric Constant Type is Ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits

Large Capacity in small size multilayer structure

High Reliability with no polarity

External Electrodes are Tin Plated thus excellent solderability

Chip Dimensions 0201 in (0.6 x 0.3 mm)

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy