Vishay 1.5 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface
- RS Stock No.:
- 788-0358
- Mfr. Part No.:
- VJ0603D1R5BXPAJ
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.458 | $4.58 |
| 1000 - 1990 | $0.449 | $4.49 |
| 2000 + | $0.44 | $4.40 |
*price indicative
- RS Stock No.:
- 788-0358
- Mfr. Part No.:
- VJ0603D1R5BXPAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ HIFREQ | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1.6mm | |
| Height | 940μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ HIFREQ | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1.6mm | ||
Height 940μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
- RS Stock No. 7880345P
- Mfr. Part No. VJ0603D1R0BXPAJ
Each (Supplied on a Reel)
$0.309
- RS Stock No. 1730380
- Mfr. Part No. VJ0603D1R0BXPAJ
Each (On a Reel of 4000)
$0.212
- RS Stock No. 0133898
- Mfr. Part No. VJ1206A2R2CXEAC
Each (In a Pack of 25)
$1.774
- RS Stock No. 0133898P
- Mfr. Part No. VJ1206A2R2CXEAC
Each (Supplied on a Reel)
$1.774
Related links
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Vishay 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Syfer Technology 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface










