Starpower GD75HFX65C1S, N-Channel Dual IGBT Module, 113 A, 7-Pin Module
- RS Stock No.:
- 427-713
- Mfr. Part No.:
- GD75HFX65C1S
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$81.16
(exc. GST)
$89.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.16 | - |
| 10 - 99 | $73.05 | 9% |
| 100 + | $67.36 | 17% |
*price indicative
- RS Stock No.:
- 427-713
- Mfr. Part No.:
- GD75HFX65C1S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 113A | |
| Product Type | IGBT Module | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 308W | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 113A | ||
Product Type IGBT Module | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 308W | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD600HFX65C2S 600 A, 7-Pin Module
- Starpower GD200HFY120C8S 309 A, 7-Pin Module
- Starpower GD75HFX170C1S 75 A, 7-Pin Module
- Starpower GD150HFU120C2SD 241 A, 7-Pin Module
- Starpower GD50HFU120C1SD 82 A, 7-Pin Module
- Starpower GD50HFX65C1S 50 A, 7-Pin Module
- Starpower GD100HFX170C1S 168 A 1700 V, 7-Pin Module
