Vishay 1 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface
- RS Stock No.:
- 788-0345
- Mfr. Part No.:
- VJ0603D1R0BXPAJ
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 38,680 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.324 | $3.24 | - |
| 1000 - 1990 | $0.318 | $3.18 | 1% |
| 2000 + | $0.312 | $3.12 | 3% |
*price indicative
- RS Stock No.:
- 788-0345
- Mfr. Part No.:
- VJ0603D1R0BXPAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ HIFREQ | |
| Length | 1.6mm | |
| Height | 940μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ HIFREQ | ||
Length 1.6mm | ||
Height 940μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Related links
- Vishay 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Vishay 1 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Syfer Technology 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Yageo 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
