Yageo 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 199-2114
- Distrelec Article No.:
- 304-39-983
- Mfr. Part No.:
- CC0402BRNPO9BN1R5
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$11.50
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9,500 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.023 | $11.50 | - |
| 2500 - 4500 | $0.022 | $11.00 | 4% |
| 5000 + | $0.022 | $11.00 | 4% |
*price indicative
- RS Stock No.:
- 199-2114
- Distrelec Article No.:
- 304-39-983
- Mfr. Part No.:
- CC0402BRNPO9BN1R5
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1.5pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1.5pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 1.5pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 1853179
- Mfr. Part No. GJM1555C1H8R2BB01D
Each (On a Reel of 10000)
$0.017
- RS Stock No. 1853389
- Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
- RS Stock No. 1853264
- Mfr. Part No. GJM1555C1H2R7WB01D
Each (On a Reel of 500)
$0.051
Related links
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Yageo 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface












