KEMET 0.3 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface
- RS Stock No.:
- 169-6580
- Mfr. Part No.:
- CBR06C308BAGAC
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$708.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.177 | $708.00 |
| 8000 - 12000 | $0.172 | $688.00 |
| 16000 + | $0.17 | $680.00 |
*price indicative
- RS Stock No.:
- 169-6580
- Mfr. Part No.:
- CBR06C308BAGAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.3pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | HiQ-CBR | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.3pF | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series HiQ-CBR | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Kemet 0603 CBR Series
Related links
- KEMET 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Syfer Technology 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Vishay 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
