KEMET 0.4 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-6581
Mfr. Part No.:
CBR06C408BAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.4pF

Voltage

250V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet 0603 CBR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy