Syfer Technology 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF
- RS Stock No.:
- 773-8336
- Mfr. Part No.:
- 0805Y0502P20DCT
- Brand:
- Syfer Technology
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 773-8336
- Mfr. Part No.:
- 0805Y0502P20DCT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 2.2pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Height | 1.3mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 2.2pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Height 1.3mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 0805
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Syfer Technology 2.2 pF Multilayer Ceramic Capacitor 0.5 pF
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±20 %
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
