Yageo 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 242-3898
- Mfr. Part No.:
- CC0603CRNPO9BN2R2
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$76.00
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.019 | $76.00 | - |
| 20000 + | $0.017 | $68.00 | 10% |
*price indicative
- RS Stock No.:
- 242-3898
- Mfr. Part No.:
- CC0603CRNPO9BN2R2
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | CC | |
| Standards/Approvals | RoHS, IEC -60384 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series CC | ||
Standards/Approvals RoHS, IEC -60384 | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 2.2 pF capacitor rated for 50V.
It is a 2.2 pF, general purpose resistor
Rated for 50V and has tolerance of ±0.25 pF
Thickness of 0.9 mm
Related links
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
