Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 pack of 25 units)*

$1.35

(exc. GST)

$1.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.054$1.35

*price indicative

RS Stock No.:
378-710
Mfr. Part No.:
0805CG102J9BB
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

1.35mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

Yageo 0805


NiSn Terminations

-25 to +85°C temperature range

Approvals: CECC 32101-0801

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy