Yageo 6.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$250.00

(exc. GST)

$280.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.025$250.00
20000 - 90000$0.024$240.00
100000 +$0.024$240.00

*price indicative

RS Stock No.:
198-5242
Mfr. Part No.:
AC0402DRNPO9BN6R8
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

6.8pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.5 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Width

500μm

Length

1mm

Standards/Approvals

RoHS, IEC 60384-21/22

Height

500μm

Maximum Operating Temperature

125°C

The Yageo 6.8pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy