KEMET 0.4 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $8.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$31.20

(exc. GST)

$34.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.312$31.20-
1000 - 1900$0.304$30.40$8.00
2000 +$0.299$29.90$26.00

*price indicative

RS Stock No.:
769-7096
Mfr. Part No.:
CBR06C408BAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.4pF

Voltage

250V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Length

1.6mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Height

800μm

Maximum Operating Temperature

125°C

Kemet 0603 CBR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy