Wurth Elektronik 0.4 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-5813
Mfr. Part No.:
885392005003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

0.4pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSRF

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Width

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
High frequency product series

Mounting style: SMT-Chip

Ceramic: NP0 (Class I)

Capacitance range: 0.2 pF ‒ 33 pF

Temperature Coefficient: ±30 ppm/°C

Voltage range (UR): 25 ‒ 50 V(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0201 / 0402

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

High frequency applications

Antenna matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy