Murata 0.4pF MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-3132
- Mfr. Part No.:
- GJM0335C1ER40BB01D
- Brand:
- Murata
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 60000 | $0.013 | $195.00 |
75000 + | $0.011 | $165.00 |
*price indicative
- RS Stock No.:
- 185-3132
- Mfr. Part No.:
- GJM0335C1ER40BB01D
- Brand:
- Murata
Related links
- Murata 0.4pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 0.4pF MLCC, 25V dc V, ±0.05pF , SMD
- Murata 0.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.8pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 0.5pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 3.3pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 4pF MLCC, 25V dc V, ±0.1pF , SMD