Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Surface Mount
- RS Stock No.:
- 766-6064
- Mfr. Part No.:
- CL21C472JBFNNNE
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-6064
- Mfr. Part No.:
- CL21C472JBFNNNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CL | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CL | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Samsung 0805 C0G/X5R MLCC series reels
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
- RS Stock No. 7665345
- Mfr. Part No. CL10B472KB8NNNC
Each (On a Reel of 4000)
$0.01
- RS Stock No. 7661205
- Mfr. Part No. CL32B475KBUYNNE
Each (In a Pack of 25)
$0.239
- RS Stock No. 2575895P
- Mfr. Part No. CL10C102JB81PNC
Each (Supplied on a Reel)
$0.048
- RS Stock No. 2575895
- Mfr. Part No. CL10C102JB81PNC
Each (On a Tape of 100)
$0.048
Related links
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 4.7 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface







