Samsung Electro-Mechanics 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-1444
Mfr. Part No.:
CL05C680JB5NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Standards/Approvals

RoHS

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
KR

Samsung 0402 MLCC series reels


Each (On a Reel of 10000)
$0.015
Each (On a Tape of 250)
$0.053
Each (Supplied on a Reel)
$0.053
Each (On a Reel of 4000)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy