KEMET 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.58

(exc. GST)

$9.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.716$8.58-
250 - 495$1.672$8.362%
500 +$1.646$8.234%

*price indicative

Packaging Options:
RS Stock No.:
691-1274
Mfr. Part No.:
C1812C475K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

3.2mm

Height

1.6mm

Length

4.5mm

Standards/Approvals

EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 1812 Series


Kemet C1812 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

Note

Sorted in order of dielectric, voltage then capacitance.

  • RS Stock No. 6911224P
  • Mfr. Part No. C1206C475K5PACTU
Each (Supplied on a Reel)
$0.237
  • RS Stock No. 1335646
  • Mfr. Part No. C1210C475K5RACAUTO
Each (In a Pack of 25)
$0.574
  • RS Stock No. 1466369
  • Mfr. Part No. C1206C475K5PACTU
Each (On a Reel of 2000)
$0.229
  • RS Stock No. 1775111
  • Mfr. Part No. C1210C475K5RACTU
Each (On a Reel of 1000)
$0.303

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy