Recently searched

    Samsung Electro-Mechanics 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 10000 units)**

    $60.00

    (exc. GST)

    $70.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    200000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    10000 - 40000$0.006$60.00
    50000 +$0.005$50.00

    **price indicative

    RS Stock No.:
    766-1438
    Mfr. Part No.:
    CL05C330JB5NNNC
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    33pF

    Voltage

    50V dc

    Package/Case

    0402 (1005M)

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Tolerance

    ±5%

    Dimensions

    1 x 0.5 x 0.5mm

    Length

    1mm

    Depth

    0.5mm

    Height

    0.5mm

    Series

    CL

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Related links