Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 257-5895
- Mfr. Part No.:
- CL10C102JB81PNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.80
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.048 | $4.80 |
| 500 - 900 | $0.04 | $4.00 |
| 1000 - 1900 | $0.032 | $3.20 |
| 2000 + | $0.024 | $2.40 |
*price indicative
- RS Stock No.:
- 257-5895
- Mfr. Part No.:
- CL10C102JB81PNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 1 nF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0603. COG is used as dielectric material in this MLCC.
Capacitance is 1 nF with +/-5% tolerance
Rated voltage is 50 V dc
Size code for this product is 0603
Dielectric material used is COG
Related links
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount Surface Mount
