Samsung Electro-Mechanics 4.7 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Surface
- RS Stock No.:
- 766-4954
- Mfr. Part No.:
- CL10C4R7BB8NNNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$80.00
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
- Plus 12,000 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.02 | $80.00 | - |
| 20000 + | $0.018 | $72.00 | 10% |
*price indicative
- RS Stock No.:
- 766-4954
- Mfr. Part No.:
- CL10C4R7BB8NNNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±0.1 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±0.1 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Length 1.6mm | ||
Width 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Samsung 0603 C0G/X5R MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Related links
- Samsung Electro-Mechanics 1.2 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 1.8 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 10 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
