Yageo 47 pF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- RS Stock No.:
- 669-8628
- Mfr. Part No.:
- 223897111532
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.13
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 525 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.165 | $4.13 | - |
| 1000 - 1975 | $0.162 | $4.05 | $3.00 |
| 2000 + | $0.16 | $4.00 | $10.00 |
*price indicative
- RS Stock No.:
- 669-8628
- Mfr. Part No.:
- 223897111532
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 500V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 1.6mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 500V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 3.2mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 1.6mm | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
- RS Stock No. 6698628P
- Mfr. Part No. 223897111532
Each (Supplied on a Reel)
$0.165
- RS Stock No. 1988051P
- Mfr. Part No. CC0805JRNPOBBN470
Each (Supplied on a Reel)
$0.09
- RS Stock No. 1988051
- Mfr. Part No. CC0805JRNPOBBN470
Each (On a Tape of 100)
$0.09
- RS Stock No. 1988043P
- Mfr. Part No. CC0805JRNPO9BN470
Each (Supplied on a Reel)
$0.045
Related links
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±5 %, Surface








