Yageo 47 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 199-1940
- Mfr. Part No.:
- CC1206JKNPOCBN470
- Brand:
- Yageo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-1940
- Mfr. Part No.:
- CC1206JKNPOCBN470
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47 pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1 kV dc | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Construction | Stacked | |
| Dielectric | C0G | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Suppression Class | Class I | |
| Termination Type | Surface Mount | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47 pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1 kV dc | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Construction Stacked | ||
Dielectric C0G | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Suppression Class Class I | ||
Termination Type Surface Mount | ||
Width 1.6 mm | ||
The Yageo 47 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Related links
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
