Yageo 47pF MLCC, 500V dc V, ±5% , SMD
- RS Stock No.:
- 198-8051
- Mfr. Part No.:
- CC0805JRNPOBBN470
- Brand:
- Yageo
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.066 | $6.60 |
1000 - 1900 | $0.065 | $6.50 |
2000 + | $0.064 | $6.40 |
*price indicative
- RS Stock No.:
- 198-8051
- Mfr. Part No.:
- CC0805JRNPOBBN470
- Brand:
- Yageo
Related links
- Yageo 47pF MLCC, 500V dc V, ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- KYOCERA AVX 47pF MLCC, 500V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 47pF MLCC, 100V dc V, ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD