- RS Stock No.:
- 198-8299
- Mfr. Part No.:
- CS1206JKNPOCBN470
- Brand:
- Yageo
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.105
(exc. GST)
$0.115
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.105 | $315.00 |
6000 - 9000 | $0.102 | $306.00 |
12000 + | $0.101 | $303.00 |
*price indicative
- RS Stock No.:
- 198-8299
- Mfr. Part No.:
- CS1206JKNPOCBN470
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 47pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 3.2mm |
Height | 1.45mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 47pF MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Syfer Technology 47pF Multilayer Ceramic Capacitor MLCC, 100V dc...
- Yageo 47pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF MLCC, 500V dc V, ±5% , SMD
- AVX 47pF MLCC, 100V dc V, SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD