Yageo 820 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6509
- Mfr. Part No.:
- CC0603JRNPO9BN821
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save -
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$92.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.023 | $92.00 | - |
| 8000 - 12000 | $0.023 | $92.00 | - |
| 16000 + | $0.022 | $88.00 | 4% |
*price indicative
- RS Stock No.:
- 200-6509
- Mfr. Part No.:
- CC0603JRNPO9BN821
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Yageo 820pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 820 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 820 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 820 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- Murata 820 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
