Yageo 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- RS Stock No.:
- 616-9688
- Mfr. Part No.:
- CC0603ZRY5V7BB474
- Brand:
- Yageo
52000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4000 - 16000 | $0.027 | $108.00 |
20000 + | $0.024 | $96.00 |
*price indicative
- RS Stock No.:
- 616-9688
- Mfr. Part No.:
- CC0603ZRY5V7BB474
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
Tuners
Cameras
Tuners
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD
- KYOCERA AVX 470nF MLCC, 16V dc V, -20 %, +80 % , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
- Yageo 100nF MLCC, 16V dc V, -20 → +80% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 →...