Yageo 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 696-3575
- Distrelec Article No.:
- 304-44-323
- Mfr. Part No.:
- CC0805KKX7R7BB474
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.051 | $153.00 |
| 15000 + | $0.046 | $138.00 |
*price indicative
- RS Stock No.:
- 696-3575
- Distrelec Article No.:
- 304-44-323
- Mfr. Part No.:
- CC0805KKX7R7BB474
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Height | 1.25mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Height 1.25mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 0805 (reels)
High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
- RS Stock No. 1988235
- Mfr. Part No. CS0805KKX7R7BB474
Each (On a Tape of 100)
$0.147
- RS Stock No. 1988195
- Mfr. Part No. CS0603KRX7R7BB474
Each (On a Reel of 4000)
$0.073
- RS Stock No. 1985317
- Mfr. Part No. AC0603KRX7R7BB474
Each (On a Tape of 100)
$0.098
- RS Stock No. 1988235P
- Mfr. Part No. CS0805KKX7R7BB474
Each (Supplied on a Reel)
$0.147
Related links
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










