Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,700 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450$0.151$7.55
500 - 950$0.138$6.90
1000 - 1950$0.128$6.40
2000 +$0.111$5.55

*price indicative

Packaging Options:
RS Stock No.:
263-4025
Distrelec Article No.:
304-35-212
Mfr. Part No.:
885012007065
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

1.25mm

Standards/Approvals

RoHS, REACH

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy