Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-1142
- Distrelec Article No.:
- 304-33-249
- Mfr. Part No.:
- 885012207062
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$3.40
(exc. GST)
$3.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.068 | $3.40 |
| 100 - 200 | $0.066 | $3.30 |
| 250 - 450 | $0.065 | $3.25 |
| 500 + | $0.063 | $3.15 |
*price indicative
- RS Stock No.:
- 242-1142
- Distrelec Article No.:
- 304-33-249
- Mfr. Part No.:
- 885012207062
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Length | 2mm | |
| Height | 0.8mm | |
| Standards/Approvals | IEC, JEDEC JS709B, REACH, RoHS, EC | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Length 2mm | ||
Height 0.8mm | ||
Standards/Approvals IEC, JEDEC JS709B, REACH, RoHS, EC | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Related links
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
