Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor, 16 V dc, ±10 %, Surface Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 100 units)*

$5.80

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,800 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400$0.058$5.80
500 - 900$0.054$5.40
1000 - 1900$0.05$5.00
2000 +$0.045$4.50

*price indicative

Packaging Options:
RS Stock No.:
263-4119
Distrelec Article No.:
304-35-233
Mfr. Part No.:
885012207035
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

16 V dc

Package/Case

0805

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS, REACH

Width

1.25 mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links