Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 263-4024
- Mfr. Part No.:
- 885012007065
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$352.00
(exc. GST)
$388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.088 | $352.00 |
*price indicative
- RS Stock No.:
- 263-4024
- Mfr. Part No.:
- 885012007065
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Height 1.25mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±5 %
