Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

$2.85

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.057$2.85-
500 - 950$0.053$2.65$2.00
1000 - 1950$0.045$2.25$12.00
2000 +$0.038$1.90$38.00

*price indicative

Packaging Options:
RS Stock No.:
263-4006
Distrelec Article No.:
304-42-287
Mfr. Part No.:
885012007034
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS, REACH

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Each (Supplied on a Reel)
$0.057
Each (On a Reel of 4000)
$0.049
Each (Supplied on a Reel)
$0.058
Each (In a Pack of 50)
$0.058

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy