Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$2,843.00

(exc. GST)

$3,127.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$2.843$2,843.00

*price indicative

RS Stock No.:
261-0077
Mfr. Part No.:
885342014230
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

2kV dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Copper/Nickel/Tin

Series

WCAP-CSMH

Width

5mm

Length

5.7mm

Height

5mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.

Operating temperature -55 up to +125 °C

Moisture sensitivity level (MSL) 1

RoHS approval compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy