- RS Stock No.:
- 181-3955
- Mfr. Part No.:
- 885012207027
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | $0.044 | $176.00 |
12000 - 56000 | $0.043 | $172.00 |
60000 + | $0.038 | $152.00 |
*price indicative
- RS Stock No.:
- 181-3955
- Mfr. Part No.:
- 885012207027
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.8mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |
Related links
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 25V dc...
- Murata 100pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD