Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$196.00

(exc. GST)

$216.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.049$196.00

*price indicative

RS Stock No.:
263-4005
Mfr. Part No.:
885012007034
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS, REACH

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Each (Supplied on a Reel)
$0.057
Each (On a Tape of 50)
$0.057
Each (Supplied on a Reel)
$0.058
Each (On a Reel of 15000)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy