Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $4.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

$5.75

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
50 - 450$0.115$5.75-
500 - 950$0.106$5.30$4.50
1000 - 1950$0.098$4.90$17.00
2000 +$0.085$4.25$60.00

*price indicative

Packaging Options:
RS Stock No.:
263-4079
Mfr. Part No.:
885012008067
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Height

1.6mm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Each (Supplied on a Reel)
$0.115
Each (On a Tape of 50)
$0.094
Each (In a Pack of 100)
$0.066
Each (Supplied on a Reel)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy