Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 247-0003
- Mfr. Part No.:
- MCASU168SB7102KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$14.40
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $0.072 | $14.40 | - |
| 1000 - 2800 | $0.068 | $13.60 | $4.00 |
| 3000 + | $0.065 | $13.00 | $21.00 |
*price indicative
- RS Stock No.:
- 247-0003
- Mfr. Part No.:
- MCASU168SB7102KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1608 | |
| Construction | 1608 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASU | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1608 | ||
Construction 1608 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASU | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1000pF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
- RS Stock No. 2470000
- Mfr. Part No. MCASU105SB5102KFNA01
Each (In a Pack of 1250)
$0.016
- RS Stock No. 7512042
- Mfr. Part No. VJ0402A3R9CCAAJ
Each (In a Pack of 10)
$0.565
- RS Stock No. 2470026
- Mfr. Part No. MCJCU32MLB7106KPPDT1
Each (In a Pack of 10)
$0.814
- RS Stock No. 1034131
- Mfr. Part No. UMK212AB7105KD-T
Each (In a Pack of 100)
$0.165
Related links
- Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2200 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 39 pF Multilayer Ceramic Capacitor ±5 %
- Taiyo Yuden 120 pF Multilayer Ceramic Capacitor ±5 %
- Taiyo Yuden 1 nF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %











