Murata 220nF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 185-1581
- Mfr. Part No.:
- GRM033R60J224KE15D
- Brand:
- Murata
18000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.006 | $90.00 |
30000 - 135000 | $0.006 | $90.00 |
150000 + | $0.005 | $75.00 |
*price indicative
- RS Stock No.:
- 185-1581
- Mfr. Part No.:
- GRM033R60J224KE15D
- Brand:
- Murata
Related links
- Murata 220nF MLCC, 6.3V dc V, ±10% , SMD
- KYOCERA AVX 220nF MLCC, 6.3V dc V, ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 220nF MLCC, 6.3V dc V, SMD
- Wurth Elektronik 220nF MLCC, 6.3V dc V, ±20%
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Murata 220nF MLCC, 10V dc V, ±10% , SMD
- Murata 220nF MLCC, 250V dc V, ±10% , SMD