Taiyo Yuden 2.2nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-0006
- Mfr. Part No.:
- MCASU168SB7222KTNA01
- Brand:
- Taiyo Yuden
On back order for despatch 29/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $0.064 | $12.80 |
1000 - 2800 | $0.061 | $12.20 |
3000 + | $0.058 | $11.60 |
*price indicative
- RS Stock No.:
- 247-0006
- Mfr. Part No.:
- MCASU168SB7222KTNA01
- Brand:
- Taiyo Yuden
Related links
- Taiyo Yuden 2.2nF MLCC, 50V dc V, ±10% , SMD
- AVX 2.2nF MLCC, 50V dc V, SMD
- Murata 2.2nF MLCC, 50V dc V, SMD
- KYOCERA AVX 2.2nF MLCC, 50V dc V, SMD
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- Wurth Elektronik 2.2nF MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD