Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 247-0000
- Mfr. Part No.:
- MCASU105SB5102KFNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 6250 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 1250 units)*
$20.00
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1250 - 5000 | $0.016 | $20.00 | - |
| 6250 - 7500 | $0.015 | $18.75 | 6% |
| 8750 + | $0.014 | $17.50 | 12% |
*price indicative
- RS Stock No.:
- 247-0000
- Mfr. Part No.:
- MCASU105SB5102KFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1000pF | |
| Voltage | 50V dc | |
| Construction | 1005 | |
| Package/Case | 1005 | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCASU | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1000pF | ||
Voltage 50V dc | ||
Construction 1005 | ||
Package/Case 1005 | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCASU | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1000pF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2200 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 39 pF Multilayer Ceramic Capacitor ±5 %
- Taiyo Yuden 120 pF Multilayer Ceramic Capacitor ±5 %
- Taiyo Yuden 1 nF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %
